The V10E440PL2B1 is a Metal Oxide Varistor from Littelfuse with a Varistor Voltage of 787V. It has a Max AC Voltage Rating of 440V and a Max DC Voltage Rating of 585V. The device features a Capacitance of 130pF and a Clamping Voltage of 1180V. It can handle a Maximum Surge Current of 3500A and operates within a temperature range of -55°C to 85°C. The varistor is designed with a Metal Oxide technology and is mounted through a hole with a Terminal Pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 130pF |
| Clamping Voltage | 1180V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |