The V10E440PL3A1 is a metal oxide varistor from Littelfuse with a varistor voltage of 787V and a capacitance of 130pF. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 585V. The device is designed to protect against overvoltage and ESD events with a clamping voltage of 1180V and a clamping current of 25A. It can handle a maximum surge current of 3500A. The varistor operates within a temperature range of -55°C to 85°C and is suitable for through-hole mounting with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 130pF |
| Clamping Voltage | 1180V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |