The Littelfuse V10E510PL3T5 is a metal oxide varistor with a varistor voltage of 902V and a capacitance of 110pF. It has a maximum AC voltage rating of 510V and a maximum DC voltage rating of 670V. The device can handle a maximum surge current of 3500A and a clamping current of 25A at a clamping voltage of 1355V. It operates over a temperature range of -55°C to 85°C and is available in a through hole package with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 902V |
| Max AC Voltage Rating | 510V |
| Max DC Voltage Rating | 670V |
| Capacitance | 110pF |
| Clamping Voltage | 1355V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |