The LV UltraMOV varistor from Littelfuse features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a clamping voltage of 135V and a current rating of 1mA. The varistor is available in a radial, through hole package with a lead pitch of 8.5mm and a width of 5.6mm. It is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V10P40P technical specifications.
| Capacitance | 1.85nF |
| Clamping Voltage | 135V |
| Current Rating | 1mA |
| Energy | 28J |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10P40P to view detailed technical specifications.
No datasheet is available for this part.