
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage with AC and DC ratings of 75VAC and 102VDC respectively. Offers a maximum surge current of 250A and a clamping voltage of 200V. Designed with a 5mm width and 300pF capacitance, operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Littelfuse V120CH8 technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 200V |
| Current Rating | 10A |
| Energy | 2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120CH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.