
Surface mount varistor designed for voltage transient suppression. Features a 120V DC rated voltage and 107V AC rated voltage, with a maximum operating temperature of 125°C. Offers 2 Joules of energy absorption and a maximum surge current of 125A. Packaged in a 1210 (3225 metric) ceramic case, this lead-free component is supplied on tape and reel.
Littelfuse V120MLA1210H technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 260V |
| Clamping Voltage-Max | 160V |
| Depth | 2.54mm |
| Energy | 2J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 125A |
| Max Surge Current | 125A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 107V |
| Max Voltage Rating (DC) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Thickness | 2.87mm |
| Varistor Voltage | 165V |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 107V |
| DC Rated Voltage | 120V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120MLA1210H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.