Littelfuse V120MLA1210NA technical specifications.
| Capacitance | 80pF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 260V |
| Energy | 2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 125A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 107V |
| Max Voltage Rating (DC) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120MLA1210NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.