Axial leaded metal oxide varistor (MOV) for circuit protection. Features 72VAC/97VDC maximum voltage rating, 120V varistor voltage, and 100A maximum surge current. Offers 2A clamping current at 220V clamping voltage, with 0.4J energy absorption. Operating temperature range from -55°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V120MT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40pF |
| Clamping Current | 2A |
| Clamping Voltage | 220V |
| Diameter | 3mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 138V |
| Min Varistor Voltage | 102V |
| Max Voltage Rating (AC) | 72V |
| Max Voltage Rating (DC) | 97V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Axial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 97V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120MT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
