The Littelfuse V120ZA05 is a metal oxide varistor with a varistor voltage of 120V and a DC rated voltage of 102V. It has a voltage rating of 75V AC and can withstand a maximum surge current of 400A. The device is rated for operation between -55°C and 85°C and is available in a through-hole package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse V120ZA05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZA05 technical specifications.
| Capacitance | 70pF |
| Clamping Voltage | 205V |
| Diameter | 5mm |
| Energy | 3J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V120ZA05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.