
Radial leaded varistor with 3J energy rating and 5A clamping current. Features a 102V DC rated voltage and 75V AC voltage rating, with a varistor voltage of 138V. Offers a clamping voltage of 205V and a maximum surge current of 400A. Operates across a wide temperature range from -55°C to 85°C. Through-hole mount with a 6mm lead pitch. Halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V120ZA05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZA05P technical specifications.
| Capacitance | 250pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 205V |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 138V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZA05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
