
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 75VAC / 102VDC voltage rating with a maximum varistor voltage of 132V. Offers a 10A current rating and 10A clamping current, with a maximum surge current of 1.2kA. Energy rating is 6J, and it operates within a temperature range of -55°C to 85°C. The component has a 7mm diameter and 5mm depth with a 6mm lead pitch.
Sign in to ask questions about the Littelfuse V120ZA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZA1 technical specifications.
| Capacitance | 515pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 205V |
| Current Rating | 10A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 6J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 132V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V120ZA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.