
The V120ZA1PX2855 is a single SIDAC from Littelfuse, featuring a radial package and through hole mount. It has a maximum surge current of 1.2kA and a maximum varistor voltage of 132V, with a minimum varistor voltage of 108V. The device is RoHS compliant and available in bulk packaging with 1500 units per package.
Littelfuse V120ZA1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 6J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.