
Littelfuse V120ZA20PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 33J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
