
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage, 75VAC/102VDC voltage rating, and 1.2kA maximum surge current. Offers a 205V clamping voltage and 6J energy absorption. Operates across a -55°C to 85°C temperature range. Supplied in bulk packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V120ZC1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZC1P technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Voltage | 205V |
| Clamping Voltage-Max | 205V |
| Diameter | 7mm |
| Energy | 6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating | 102V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZC1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
