
This 120V metal oxide varistor from Littelfuse is designed for overvoltage and ESD protection. It features a radial leaded package with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor can withstand a maximum surge current of 1.2kA and has a varistor voltage of 120V. It is available in bulk packaging with 5000 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Littelfuse V120ZC1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 120V |
| RoHS | Compliant |
