
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a maximum AC voltage rating of 75V and a DC rated voltage of 102V, with a varistor voltage of 132V. Offers a maximum surge current of 4.5kA and a clamping current of 50A at 210V. Operates within a temperature range of -55°C to 85°C and has a capacitance of 2.45nF. Packaged in bulk with a lead pitch of 8.5mm.
Littelfuse V120ZC6P technical specifications.
| Capacitance | 2.45nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 210V |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 22J |
| ESD Protection | No |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 132V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZC6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.