The 5mm radial lead varistor is a metal oxide varistor with a varistor voltage of 120V and a DC rated voltage of 102V. It has a voltage rating of 75V AC and can withstand a maximum surge current of 400A. The varistor is available in a package quantity of 1000 per reel and is suitable for use in through hole mount applications. The operating temperature range is between -55°C and 85°C.
Sign in to ask questions about the Littelfuse V120ZS05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZS05 technical specifications.
| Capacitance | 140pF |
| Clamping Voltage | 205V |
| Diameter | 5mm |
| Energy | 3J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V120ZS05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.