
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage, 75VAC/102VDC voltage rating, and 400A max surge current. Offers a 205V clamping voltage with a 5A max output current. Operates across a -55°C to 85°C temperature range. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V120ZS05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Voltage | 205V |
| Clamping Voltage-Max | 205V |
| Diameter | 5mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating | 102V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZS05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
