The Littelfuse V120ZS05PX2855 is a single-circuit metal oxide varistor with a radial lead package and through-hole mount. It operates over a temperature range of -55°C to 85°C and has a maximum surge current of 400A. The varistor voltage is 120V, with a maximum voltage of 132V and a minimum voltage of 108V. It is available in a package quantity of 1000 units, packaged on a tape and reel. The device is RoHS compliant and part of the ZS series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 120V |
| RoHS | Compliant |