
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage, 75VAC/102VDC voltage rating, and 1.2kA maximum surge current. Offers a 205V clamping voltage at 10A clamping current, with 6J energy absorption. Operates across a -55°C to 85°C temperature range and has a 300pF capacitance. Packaged in tape and reel for through-hole mounting.
Sign in to ask questions about the Littelfuse V120ZS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZS1P technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 205V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 6J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.