Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage, 75VAC/102VDC voltage rating, and 6.5kA max surge current. Offers 210V clamping voltage at 100A clamping current, with 33J energy absorption. Operates across a -55°C to 85°C temperature range. Supplied in tape and reel packaging with a 20mm diameter and 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V120ZS20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZS20P technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 210V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 33J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZS20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.