The Littelfuse V120ZS20PX10 is a 120V metal oxide varistor with a maximum surge current of 6.5kA. It is packaged in a radial lead configuration and is available in quantities of 500. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. It is designed to be mounted through a hole and is suitable for use in a variety of circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V120ZS20PX10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Energy | 33J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZS20PX10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
