
The Littelfuse ZS Series 120V varistor features a maximum operating temperature range of -55°C to 85°C and a maximum surge current of 2.5kA. It has a varistor voltage of 120V and a DC rated voltage of 102V. The device is RoHS compliant and available in a radial through hole package. The varistor has a capacitance of 750pF and a clamping voltage of 200V. It is designed for overvoltage and ESD protection in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V120ZS4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 750pF |
| Clamping Voltage | 200V |
| Diameter | 10mm |
| Energy | 12J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZS4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
