
Metal-Oxide Varistors
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 12J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 120V |
| RoHS | Compliant |
