
This metal oxide varistor from Littelfuse features a clamping voltage of 210V and a varistor voltage of 120V. It has a capacitance of 1.7nF and can withstand a maximum surge current of 4.5kA. The varistor is available in a radial package with a diameter of 14mm and is suitable for through hole mounting. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse V120ZS6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZS6P technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Radial |
| Clamping Voltage | 210V |
| Diameter | 14mm |
| Energy | 22J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZS6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
