
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 75VAC / 102VDC voltage rating with a maximum varistor voltage of 132V and a typical varistor voltage of 138V. Offers a maximum surge current of 400A and a clamping current of 5A at 205V. Operates within a temperature range of -55°C to 85°C, with 3J energy absorption and 250pF capacitance. Supplied in tape and reel packaging with a 6mm lead pitch.
Sign in to ask questions about the Littelfuse V120ZT05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZT05P technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 205V |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 138V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZT05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.