
The V120ZT4P is a metal oxide varistor from Littelfuse with a varistor voltage of 120V and a DC rated voltage of 102V. It has a voltage rating of 75V AC and a clamping voltage of 200V. The varistor is available in a radial package with a diameter of 10mm and can be mounted through a hole. It has a capacitance of 750pF and can withstand a maximum surge current of 2.5kA. The V120ZT4P is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Littelfuse V120ZT4P technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Voltage | 200V |
| Diameter | 10mm |
| Energy | 12J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
No datasheet is available for this part.