Var MOV 75VAC/102VDC 4500A 132V Radial Automotive T/R
Sign in to ask questions about the Littelfuse V120ZT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZT6 technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Radial |
| Clamping Voltage | 210V |
| Diameter | 14mm |
| Energy | 22J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V120ZT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.