
Radial Leaded Varistors
Sign in to ask questions about the Littelfuse V120ZU20PX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZU20PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 33J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZU20PX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
