
The Littelfuse V120ZU4P is a metal oxide varistor with a clamping voltage of 200V and a varistor voltage of 120V. It has a capacitance of 750pF and a maximum surge current of 2.5kA. The varistor is available in a radial package with a diameter of 10mm and is designed for through hole mounting. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V120ZU4P technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Voltage | 200V |
| Diameter | 10mm |
| Energy | 12J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZU4P to view detailed technical specifications.
No datasheet is available for this part.
