
Surface mount varistor with 12V DC rated voltage and 9V AC voltage rating. Features 0.1J energy absorption, 1A clamping current, and a clamping voltage of 29V (max 44V). This ceramic component is housed in an 0805 (2012 metric) case, offering a wide operating temperature range from -55°C to 125°C. It boasts a maximum surge current of 40A and is RoHS compliant.
Sign in to ask questions about the Littelfuse V12MLA0805LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V12MLA0805LH technical specifications.
| Capacitance | 410pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 29V |
| Clamping Voltage-Max | 44V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 18.5V |
| Min Varistor Voltage | 14V |
| Max Voltage Rating (AC) | 9V |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 16.25V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 9V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12MLA0805LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
