
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 6VAC/8VDC voltage rating, 12.5V varistor voltage, and 16V max varistor voltage. Offers 50A max surge current capability with 1A clamping current at 37V clamping voltage. Operates across a -55°C to 85°C temperature range with 1.2nF capacitance and 0.14J energy absorption. Through-hole mounting with 6mm lead pitch.
Littelfuse V12ZS05P technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 37V |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.14J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
No datasheet is available for this part.
