Littelfuse's 12.5V 16V 50A Radial Lead Varistor is a single-circuit device with a varistor voltage of 12.5V, a maximum surge current of 50A, and a maximum varistor voltage of 16V. It is available in a radial package with a package quantity of 1000 units per reel. The device is RoHS compliant and suitable for use in overvoltage and ESD protection applications. It can absorb 0.14J of energy and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 0.14J |
| Max Surge Current | 50A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 12.5V |
| RoHS | Compliant |