
Var MOV 6VAC/8VDC 250A 16V Thru-Hole Radial T/R
Sign in to ask questions about the Littelfuse V12ZS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V12ZS2P technical specifications.
| Capacitance | 6nF |
| Package/Case | Metal |
| Clamping Voltage | 30V |
| Diameter | 10mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12ZS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
