
This 12.5V metal oxide varistor from Littelfuse features a capacitance of 1.2nF and a maximum surge current of 50A. It operates within a temperature range of -55°C to 85°C and is available in a through hole package. The varistor is RoHS compliant and lead free, making it suitable for a variety of applications.
Littelfuse V12ZT05P technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Metal |
| Clamping Voltage | 37V |
| Diameter | 5mm |
| Energy | 0.14J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
No datasheet is available for this part.
