
The Littelfuse V12ZT1 is a metal oxide varistor with a varistor voltage of 12.5V, DC rated voltage of 8V, and voltage rating of 6V AC. It has a maximum surge current of 100A and operates within a temperature range of -55°C to 85°C. The varistor is available in a through-hole package with a diameter of 7mm and is packaged in tape and reel quantities of 1000. It is not RoHS compliant.
Littelfuse V12ZT1 technical specifications.
| Capacitance | 2.5nF |
| Clamping Voltage | 34V |
| Diameter | 7mm |
| Energy | 0.6J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |
No datasheet is available for this part.
