
Radial leaded varistor for through-hole mounting, featuring 130V AC/DC voltage rating and 205V varistor voltage. Offers 80J energy absorption, 6.5kA max surge current, and 50A current rating. Capacitance is 1nF with a 14mm diameter and 8.5mm lead pitch. Operates across a -55°C to 85°C temperature range, with a clamping voltage of 340V. This component is halogen-free and RoHS compliant.
Littelfuse V130LA10CP technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LA10CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.