
Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 130VAC/175VDC maximum voltage rating and a 205V varistor voltage. Offers a 1.2kA maximum surge current capability and 10A clamping current. This component has a 7mm diameter, 6mm lead pitch, and operates within a -55°C to 85°C temperature range. It is supplied in bulk packaging.
Littelfuse V130LA2 technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Diameter | 7mm |
| Energy | 11J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
