
Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 130VAC / 175VDC voltage rating with a maximum surge current of 6.5kA. Offers a clamping voltage of 340V at 100A and a maximum varistor voltage of 225.5V. Operates across a wide temperature range from -55°C to 85°C. Includes radial leads with an 8.5mm pitch and a 20mm diameter.
Littelfuse V130LA20AP technical specifications.
| Capacitance | 1.9nF |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 70J |
| ESD Protection | No |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 228V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
