The LA series metal oxide varistor from Littelfuse features a 205V clamping voltage and 100A clamping current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is available in a radial package with a lead pitch of 8.5mm and a depth of 5.6mm. It is RoHS compliant and suitable for overvoltage and ESD protection applications.
Littelfuse V130LA20APX2855 technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Depth | 5.6mm |
| Energy | 70J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 205V |
| RoHS | Compliant |
No datasheet is available for this part.