
Radial leaded varistor for through-hole mounting, offering 200J energy absorption and 9kA surge current capability. Features a 228V varistor voltage, 130V AC voltage rating, and 150V DC rated voltage. Operates across a -55°C to 85°C temperature range with a 1.9nF capacitance. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V130LA20CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V130LA20CP technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 200J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9kA |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 228V |
| Voltage Rating | 228V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LA20CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
