
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130VAC/175VDC voltage rating with a maximum varistor voltage of 225.5V. Offers a 2.5kA maximum surge current and 25A clamping current, with a clamping voltage of 340V. Operates within a temperature range of -55°C to 85°C and has a capacitance of 450pF. This RoHS compliant component is supplied in bulk packaging.
Littelfuse V130LA5P technical specifications.
| Capacitance | 450pF |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 25A |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 20J |
| ESD Protection | No |
| Height | 16mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 228V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LA5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
