
Radial, through-hole mounted metal oxide varistor (MOV) offering circuit protection. Features a 130VAC/175VDC voltage rating with a maximum varistor voltage of 225.5V. Designed for high surge currents up to 6.5kA, with a clamping current of 100A at 340V. Operates across a wide temperature range from -55°C to 85°C, with a 70J energy rating and 1.9nF capacitance. Lead-free and RoHS compliant, packaged in bulk.
Littelfuse V130LC20AP technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 228V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LC20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
