Radial disc metal oxide varistor (MOV) for circuit protection. Features 130VAC/175VDC voltage rating, 205V varistor voltage, and 325V clamping voltage at 100A. Handles a maximum surge current of 6.5kA with 70J energy absorption. Operates across a wide temperature range from -55°C to 85°C. Through-hole mounting with 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V130LC20B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V130LC20B technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 325V |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 190V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LC20B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.