Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130VAC/175VDC voltage rating, 20mm diameter, and 220V max varistor voltage. Offers a 6.5kA surge current capability and 70J energy absorption. Operating temperature range from -55°C to 85°C with a 1.9nF capacitance. Through-hole mounting with radial termination, supplied in bulk packaging.
Littelfuse V130LC20BP technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Voltage | 325V |
| Clamping Voltage-Max | 325V |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 190V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
No datasheet is available for this part.
