
Radial leaded Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features a 130VAC / 175VDC voltage rating with a maximum varistor voltage of 242V and a clamping voltage of 390V. Offers a 1.2kA current rating and 11J energy absorption. Operates across a wide temperature range from -55°C to 85°C. Supplied in tape and reel packaging with a 7mm diameter and 180pF capacitance.
Sign in to ask questions about the Littelfuse V130LS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V130LS1P technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Voltage | 390V |
| Clamping Voltage-Max | 390V |
| Current Rating | 1.2kA |
| Diameter | 7mm |
| Energy | 11J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
