The Littelfuse V130LS1PX2855 is a radial metal oxide varistor with a varistor voltage of 220V and an energy rating of 11J. It is designed to withstand a maximum surge current of 1.2kA and operates within a temperature range of -55°C to 85°C. The device is packaged in a radial package with a through hole mount and is available in quantities of 1000 on tape and reel. The V130LS1PX2855 is RoHS compliant and suitable for overvoltage and ESD protection applications.
Littelfuse V130LS1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 11J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 220V |
| RoHS | Compliant |
No datasheet is available for this part.