Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130VAC/175VDC voltage rating, 6.5kA surge current capability, and 70J energy absorption. Offers a clamping voltage of 340V with a varistor voltage range of 184.5V to 225.5V. Designed for through-hole mounting with a 20mm diameter and operating temperature range of -55°C to 85°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V130LS20AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.9nF |
| Package/Case | Metal |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LS20AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
