Radial leaded varistor for through-hole mounting, featuring 175V DC and 130V AC voltage ratings. Offers 11 Joules energy absorption, 1.2kA surge current capability, and a 340V clamping voltage. This component has a 180pF capacitance and operates within a -55°C to 85°C temperature range. Halogen-free and RoHS compliant, it is supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse V130LS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V130LS2P technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 11J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 228V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
