
Radial leaded varistor for through-hole mounting, featuring a 175V DC voltage rating and 130V AC voltage rating. Offers 38 Joules of energy absorption, 4.5kA maximum surge current, and 50A clamping current. With a 228V varistor voltage and 340V clamping voltage, this component is designed for general applications. It operates within a temperature range of -55°C to 85°C and is halogen-free and RoHS compliant.
Littelfuse V130LT10AP technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 38J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 228V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LT10AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.